BETA 28-Piece 1/4 in Hexagon Socket Accessory
- RS Stock No.:
- 600-070
- Mfr. Part No.:
- 900MB/C28
- Brand:
- BETA
Subtotal (1 unit)*
$812.81
(exc. GST)
$894.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $812.81 |
*price indicative
- RS Stock No.:
- 600-070
- Mfr. Part No.:
- 900MB/C28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Accessory | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chromed | |
| Material | High Quality Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Accessory | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chromed | ||
Material High Quality Steel | ||
RoHS Status: Exempt
The BETA Set includes 11 Bi-Hex Sockets, 11 Socket Drivers, and 6 Accessories. It is housed in a case measuring 270x120x45 mm for organized and portable storage.
1.1 kg weight
Related links
- BETA 28-Piece 1/2 in Hexagon Socket Socket Set
- BETA 17-Piece 3/4 in Hexagon Socket Accessory
- BETA 33-Piece 1/2 in, 3/8 in Hexagon Socket Accessory
- STAHLWILLE 28-Piece 1/2 in Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set
- BETA 9-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set












