RND 20-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet
- RS Stock No.:
- 490-635
- Mfr. Part No.:
- RND 550-00373
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-635
- Mfr. Part No.:
- RND 550-00373
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Socket Set Type | Standard Socket/Spanner Set | |
| Drive Size | 3/8 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 20 | |
| Ratchet Included | Yes | |
| Select all | ||
|---|---|---|
Brand RND | ||
Socket Set Type Standard Socket/Spanner Set | ||
Drive Size 3/8 in | ||
Imperial or Metric Metric | ||
Number of Pieces 20 | ||
Ratchet Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Exceptional 20-piece screwdriver bits and socket set is designed for versatility and ease of use, catering to both amateur and professional repairs alike. Crafted with precision, this kit features S2 steel screwdriver bits that are ideal for a myriad of screwdriving and mounting tasks. The CRV sockets provide reliable performance for manual and machine tool applications, ensuring that you have the right tool for any job. The included bit holder allows for quick changes while maintaining a firm grip on your bits, making transitions seamless during work. With its robust bit ratchet design, this set offers powerful fastening capabilities, perfect for intricate electronics or precision mechanics projects.
CRV sockets are suitable for both manual and power tools
Quick-change bit holder enhances workflow efficiency
Bit ratchet design allows for easy and effective fastening
Compact kit design facilitates easy storage and transportation
Quick-change bit holder enhances workflow efficiency
Bit ratchet design allows for easy and effective fastening
Compact kit design facilitates easy storage and transportation
Related links
- RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
- RND 9 pieces piece L Shape Metric Hex Key Set, 1.5 → 8mm
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- RND 11-Piece 3/8 in Ratchet Set
- GearWrench Socket Spanner Set with Ratchet Handle, 6.97in Overall
- RND RND 550 Series 5-Piece Spanner Set 9 mm 11 mm Chrome Vanadium Steel
- RND RND 550 Series 7-Piece Spanner Set 9 x 10 mm 13 x 15 mm 16 x 17 mm, 18 x 19