Bahco 1-Piece 3/4 in Bi-Hexagonal
- RS Stock No.:
- 283-963
- Mfr. Part No.:
- 8900DM-55
- Brand:
- Bahco
Subtotal (1 unit)*
$385.92
(exc. GST)
$424.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.92 |
*price indicative
- RS Stock No.:
- 283-963
- Mfr. Part No.:
- 8900DM-55
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 3/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 69mm | |
| Socket Size | 55 mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Set Contents | 1 x Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 3/4 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 69mm | ||
Socket Size 55 mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Set Contents 1 x Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco Square Drive Socket is designed with a knurled shank for easy finger turning of free-running fasteners. It is not suitable for machine operation. Featuring a highly polished finish, it is crafted from high-performance alloy steel for strength and durability.
Compliant with ISO 2725/1174 and DIN 3124/3120
Bi hex profile
Related links
- Bahco 1-Piece 3/4 in Bi-Hexagonal
- Bahco 1-Piece 1/4 in Bi-Hexagonal
- Bahco 1-Piece 3/4 in Bit
- Bahco 1-Piece 1/2 in Bi-Hexagonal
- BETA 17-Piece 3/4 in Bi-Hexagonal
- Bahco 1/2 in Drive 3/4 in Bi-Hexagonal Square, 38 mm Overall Length
- GearWrench 15-Piece 1/4 in Bi-Hexagonal
- GearWrench 8-Piece 1/4 in Bi-Hexagonal
