RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex, M4 x 25 mm
- RS Stock No.:
- 874-1024
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.73 | $0.537 | - |
| 5 - 9 | $10.59 | $0.53 | 1% |
| 10 - 29 | $10.26 | $0.513 | 4% |
| 30 - 149 | $9.80 | $0.49 | 8% |
| 150 + | $8.06 | $0.403 | 24% |
*price indicative
- RS Stock No.:
- 874-1024
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 25mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 25mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M4 | ||
Grade A2 | ||
A2 Stainless Steel Hex Socket Cap Screw - Metric Thread
A2 grade 18//8 stainless steel (Type 304 S15)
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction, electronic and domestic applications.
Part threaded
Note
As the sockets increase in size the threads decrease and the shank increases
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 25 mm
