RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex, M4 x 16 mm
- RS Stock No.:
- 874-1015
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $3.50
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$82.51
(exc. GST)
$90.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $82.51 | $4.126 | - |
| 5 - 9 | $81.81 | $4.091 | $3.50 |
| 10 - 29 | $80.05 | $4.003 | $24.60 |
| 30 - 149 | $76.99 | $3.85 | $165.60 |
| 150 + | $63.51 | $3.176 | $2,850.00 |
*price indicative
- RS Stock No.:
- 874-1015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 16mm | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 16mm | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M4 | ||
Grade A2 | ||
A2 Stainless Steel Hex Socket Cap Screw - Metric Thread
A2 grade 18//8 stainless steel (Type 304 S15)
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction, electronic and domestic applications.
Part threaded
Note
As the sockets increase in size the threads decrease and the shank increases
- RS Stock No. 8741009
1 Bag of 20
$59.20
- RS Stock No. 8741018
1 Bag of 20
$76.77
- RS Stock No. 8741011
1 Bag of 20
$8.96
- RS Stock No. 1247350
1 Bag of 50
$75.64
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 16 mm












