RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 100 mm

Subtotal (1 bag of 10 units)*

$33.32

(exc. GST)

$36.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$33.32$3.332

*price indicative

RS Stock No.:
606-370
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M10

Length

100mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M10

Grade

12.9

RS PRO Socket Head Cap Screws, M10 x 100, Grade 12.9, BZP


These RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. Made from Grade 12.9 carbon steel, they offer superior tensile strength, making them ideal for demanding environments. The bright zinc plating provides excellent corrosion resistance, ensuring durability and longevity.

Features and Benefits


Cylindrical head style: Allows for a clean and flush finish in assemblies

Conforms to DIN 912: Ensures compatibility with international standards

Grade 12.9 steel: Provides high tensile strength for demanding applications

Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the life of the screw

Applications


Manufacturing

Engineering

Automotive

Construction

Additional Information


Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal

Conforms to ISO 898-1: Meets international mechanical property standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy