Wera Socket Adapter, 50 mm Overall
- RS Stock No.:
- 266-6831
- Mfr. Part No.:
- 05547636001
- Brand:
- Wera
Subtotal (1 unit)*
$88.50
(exc. GST)
$97.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $88.50 |
*price indicative
- RS Stock No.:
- 266-6831
- Mfr. Part No.:
- 05547636001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Ratchet | |
| Sub Type | Socket Adapter | |
| Overall Length | 50mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Ratchet | ||
Sub Type Socket Adapter | ||
Overall Length 50mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9908 C 5 Ratchet repair kit for Click-Torque C 5 torque wrenches
The Wera C 5 ratchet repair kit consisting of Spring, steel ball, reversing lever, blocking device/ratchet blade, screw, inner part ratchet 1/2", ratchet cover, 2 screws for ratchet body.
Ratchet cover
2 screws for ratchet body
Related links
- Wera Socket Adapter, 50 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50 mm Overall
- Teng Tools 1/2 in Square Socket Adapter Set, 50 mm Overall
- Wera 3/8 in Square Adapter, 50 mm Overall
- Wera 784 B 3/8 in Hex Adapter, 50 mm Overall
- Wera 870/4 1/4 in Square Adapter, 50 mm Overall
- Wera Socket Adapter, 60 mm Overall
