Facom
- RS Stock No.:
- 238-1894
- Mfr. Part No.:
- BA.25B
- Brand:
- Facom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1894
- Mfr. Part No.:
- BA.25B
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom 1/4 in Square, 100 mm Overall
- Facom KT.19A 3/4 in Square Driver Bit
- Facom EF.6P4 1/4 in Hex, 75 mm Overall
- Facom S.305P 1/2 in Square Swivel Handle, 66 mm Overall
- Expert by Facom 18 mm Adapter, 36 mm Overall
- Expert by Facom 1/2 in Square Extension, 250 mm Overall
- Facom 1/4 in Square, 54 mm Overall
- Facom 1/4 in Hex, 125 mm Overall
