Facom SV.16LB 12.7 mm Hex, 100mm Overall
- RS Stock No.:
- 235-6957
- Mfr. Part No.:
- SV.16LB
- Brand:
- Facom
Subtotal (1 unit)*
$55.06
(exc. GST)
$60.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.06 |
*price indicative
- RS Stock No.:
- 235-6957
- Mfr. Part No.:
- SV.16LB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Drive Type | Hex | |
| Overall Length | 100mm | |
| Model Number | SV.16LB | |
| Finish | Bright Chrome with Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Drive Type Hex | ||
Overall Length 100mm | ||
Model Number SV.16LB | ||
Finish Bright Chrome with Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SV series non-removable bit for XZN female drive fasteners. It has 1/2 inch drive size.
Bright chrome finish with phosphate-hardened tip
Related links
- Facom SV.18LB 12.7 mm Hex, 100mm Overall
- Wera 3/8 in Drive 100 mm Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 30 x 28 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 10 mm Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 10 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX30 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX40 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 25 Bit Hex, 100mm Overall Length
