Expert by Facom 17 mm Adapter Socket Adapter, 25.4mm Overall
- RS Stock No.:
- 218-1057
- Mfr. Part No.:
- E117365
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$17.32
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.32 |
*price indicative
- RS Stock No.:
- 218-1057
- Mfr. Part No.:
- E117365
- Brand:
- Expert by Facom
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
| Brand | Expert by Facom | |
| Drive Size | 17mm | |
| Product Type | Socket Adapter | |
| Sub Type | Adapter | |
| Overall Length | 25.4mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123, ISO 3316, ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Drive Size 17mm | ||
Product Type Socket Adapter | ||
Sub Type Adapter | ||
Overall Length 25.4mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123, ISO 3316, ISO 1174-1 | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/8 to 1/4 inch coupler is for manual use. It is certified by ISO 3316, ISO 1174-1 and made of chrome vanadium steel.
It has high chrome finish
Related links
- Expert by Facom 3/4 in Bit Holder, 25.4 mm Overall
- BETA 6.35 mm Square Adapter, 25.4 mm Overall
- Teng Tools 3/8 in Square Adapter, 25.4 mm Overall
- Expert by Facom 18 mm Adapter, 36 mm Overall
- Expert by Facom 34 mm Adapter, 48 mm Overall
- Expert by Facom 1/2 in Drive 17 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 38mm length