Xcelite 1/4 in Hex Adapter Bit Adapter
- RS Stock No.:
- 184-6595
- Mfr. Part No.:
- 99PAN
- Brand:
- Xcelite
Subtotal (1 unit)*
$36.57
(exc. GST)
$40.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 24 December 2026
- Plus 19 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.57 |
*price indicative
- RS Stock No.:
- 184-6595
- Mfr. Part No.:
- 99PAN
- Brand:
- Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xcelite | |
| Drive Size | 1/4in | |
| Product Type | Bit Adapter | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Xcelite | ||
Drive Size 1/4in | ||
Product Type Bit Adapter | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Weller Bit Adapter, 1/4 inch Drive Size, Hex Drive Type - 99PAN
This bit adapter converts hex bits for use with 1/4 inch drive tools. It enables fast interchange between hand and power drivers in workshop and trade settings. The adapter is designed to accept hex-drive bits while matching a 1/4 inch square drive interface, and it is produced under the Weller brand to fit common professional workflows.
Features and Benefits:
• 1/4 inch drive size ensures compatibility with standard drivers
• Hex drive accepts industry-standard hex bits for versatility
• UPC approval supports recognised manufacturing standards
• Suitable for use with power tools to speed up tasks
• Hex drive accepts industry-standard hex bits for versatility
• UPC approval supports recognised manufacturing standards
• Suitable for use with power tools to speed up tasks
Applications
• Suitable for fastening with 1/4 inch drive ratchets and sockets
• Ideal for converting screwdriver bits for powered drivers
• Used with impact and cordless drivers that accept 1/4 inch drives
• Can be used by technicians needing quick bit changes
• Ideal for converting screwdriver bits for powered drivers
• Used with impact and cordless drivers that accept 1/4 inch drives
• Can be used by technicians needing quick bit changes
Which bit profile will fit this adapter?
It accommodates hex-profile bits intended for a 1/4 inch interface.
Will it work with power drivers requiring a square drive?
Yes, it provides a 1/4 inch drive interface compatible with many power tools.
What approvals or standards relate to its production?
Manufacture follows UPC approval as an identified standard.
Can the adapter be used interchangeably between hand and power tools?
The design permits switching hex bits between manual screwdrivers and compatible powered drivers.
Related links
- RS PRO 1/4 in Hex Adapter
- Bernstein 1/4 in Hex Adapter
- Wera 1/4 in Hex Adapter, 165mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Wera 1/4 in Hex Adapter, 25 mm Overall
- Wera 1/4 in Hex Adapter, 30 mm Overall
- Gedore 1/4 in Hex Adapter, 23 mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall











