Wera Zyklop 8794 1/4 in Square Adapter Socket, 56mm Overall
- RS Stock No.:
- 127-1113
- Mfr. Part No.:
- 05003527001
- Brand:
- Wera
Subtotal (1 unit)*
$24.14
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.14 |
*price indicative
- RS Stock No.:
- 127-1113
- Mfr. Part No.:
- 05003527001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 56mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 56mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 A Zyklop wobble extension, 1/4"
Wobble extension for the Wera Zyklop. Swivel angle of 15° in all directions. This ensures rapid and precise work even in confined working situations.
1/4" Zyklop wobble extension with swivel angle of 15° in all directions
For 1/4" square sockets with ball lock
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
Chrome vanadium steel, matt chrome-plated
8794 A Zyklop wobble extension, 1/4", 1/4" x 56 mm
Related links
- Wera Zyklop 8794 3/8 in Square Adapter, 76mm Overall
- Wera Zyklop 8784 1/4 in Square Adapter, 37mm Overall
- Wera Zyklop 8784 3/8 in Square Adapter, 44mm Overall
- Wera Zyklop 8795 1/4 in Square Joint, 35.5mm Overall
- Wera Zyklop 8796 1/4 in Square Extension, 150mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle, 110mm Overall
- Wera 1/4 in Square Adapter, 50mm Overall
- Wera 1/4 in Square Adapter, 175mm Overall
