Teng Tools ACC70MBH01 1/4 in Hex, 70mm Overall
- RS Stock No.:
- 832-371
- Mfr. Part No.:
- ACC70MBH01
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$22.37
(exc. GST)
$24.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.37 |
*price indicative
- RS Stock No.:
- 832-371
- Mfr. Part No.:
- ACC70MBH01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 70mm | |
| Model Number | ACC70MBH01 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 70mm | ||
Model Number ACC70MBH01 | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic bit holder provides a reliable 70mm extension for standard 1/4 inch hex drive bits, ensuring effective fastening and loosening tasks in various applications.
Designed with a magnetic fitting for secure bit retention
70mm length offers optimal reach for tight spaces
Lightweight at just 27g for easy handling and portability
Constructed from Durable materials for long-lasting performance
Ideal for both professionals and enthusiasts across multiple sectors
