Wera 05005950001 1/4 in Square Extension Extension, 91mm Overall

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$70.82

(exc. GST)

$77.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$70.82-
10 +$65.167%

*price indicative

RS Stock No.:
827-737
Mfr. Part No.:
05005950001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

1/4in

Product Type

Extension

Sub Type

Extension

Drive Type

Square

Overall Length

91mm

Finish

Plastic, Steel

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8794 SA VDE Zyklop extension is an innovative insulated tool designed for electrical professionals who require safety alongside efficiency. This short, 1/4 inch extension offers unique features that ensure safe working conditions when handling voltages up to 1,000 V. Its robust construction includes a two-component insulation system, highlighted by a yellow core that becomes visible upon any damage to the outer red insulation layer. This premium extension has been individually tested in accordance with IEC 60900 standards at 10,000 V, making it a reliable choice for anyone working in hazardous environments. Its thoughtful design prioritises both safety and performance, ensuring that users can safely handle tasks without compromise.

Individually tested tools conforming to IEC 60900 at 10,000 V for maximum safety

Designed with a two-component insulation system, enhancing user protection

Visible yellow insulation core alerts users of any compromise in safety

Short design optimises manoeuvrability in tight spaces

Lightweight at just 46 g which making it easy to handle for extended periods

Dimensions of 1/4 inch x 91 mm perfectly suited for various applications

Manufactured in Taiwan which ensuring high-quality and reliability

Ideal for electricians and professionals requiring safe handling of live electrical components

Link to detailed product information available for further reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy