Facom Socket Accessory Coupler
- RS Stock No.:
- 659-483
- Mfr. Part No.:
- S.230TW
- Brand:
- Facom
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 659-483
- Mfr. Part No.:
- S.230TW
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Coupler | |
| Sub Type | Socket Accessory | |
| Finish | Satin | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Coupler | ||
Sub Type Socket Accessory | ||
Finish Satin | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Adaptor is designed to connect tools or components with different connection sizes, allowing a seamless transition from a 1/2-inch connection to a 3/8-inch connection. Made from chrome vanadium with a satin finish, it offers a modern, professional appearance while providing practical benefits like improved grip from its matte texture, corrosion resistance, and easy maintenance by concealing wear and scratches.
ISO 3316 DIN 3123 and ISO 1174-1
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear which extends the life of the tools
For manual use
Related links
- Facom Socket Accessory
- TE Connectivity Individual Socket Accessory
- Gedore 1/2 in Square Socket Accessory
- Gedore 3/8 in Square Socket Accessory
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- BETA 28-Piece 1/4 in Hexagon Socket Accessory
- BETA 8-Piece 1/4 in Bit Socket Accessory
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory
