BETA 910M/35 3/8 in Square Swivel Handle Socket Accessory, 25mm Overall

Subtotal (1 unit)*

$116.64

(exc. GST)

$128.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$116.64

*price indicative

RS Stock No.:
616-795
Mfr. Part No.:
910M/35
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Accessory

Drive Size

3/8in

Drive Type

Square

Sub Type

Swivel Handle

Overall Length

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The BETA Swivel Drive with Metal Handle is a compact and durable tool designed for enhanced control and flexibility in tight or angled workspaces. Its swivel head allows smooth multi-directional movement, making it ideal for tasks requiring precision and reach.

Swivel head enables multi angle access in confined areas

250 mm overall length for extended reach

Chrome plated alloy steel construction for durability

Complies with UNI/ISO 3315 and DIN 3122 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy