Phoenix Contact VS-SI-EB-EMV-2 For 2 Front Plate, 120 mm Overall
- RS Stock No.:
- 281-682
- Mfr. Part No.:
- 1656495
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$153.30
(exc. GST)
$168.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.30 |
*price indicative
- RS Stock No.:
- 281-682
- Mfr. Part No.:
- 1656495
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | For 2 Front Plate | |
| Overall Length | 120mm | |
| Finish | Matt Nickel Plated | |
| Material | Nickel Plated Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type For 2 Front Plate | ||
Overall Length 120mm | ||
Finish Matt Nickel Plated | ||
Material Nickel Plated Zinc Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Frame is used for 2 front plate or socket. It has a metal construction and is made of matt nickel-plated. It is electrically conductive. It also features a transparent cover.
With lockable pressure lock
IP65 rated protection
Related links
- Phoenix Contact VS-SI-EB-EMV-1, 120 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-IT Socket, 87.5 mm Overall
