SAM 19008-2 Flexible Extension Extension, 10m Overall

Subtotal (1 unit)*

$176.02

(exc. GST)

$193.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.02

*price indicative

RS Stock No.:
211-530
Mfr. Part No.:
19008-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Sub Type

Flexible Extension

Overall Length

10m

Material

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

19008-2


The SAM Outillage Extensions equipped are designed to enhance pneumatic applications with unparalleled versatility. Offering a robust and reliable solution for various tasks, these extensions provide a seamless connection with a quick connect fitting and coupler. Crafted to deliver top notch performance, these extensions are perfect for both professionals and DIY enthusiasts seeking efficiency and durability in their projects. The product’s sturdy construction means it can handle demanding conditions, making it an essential addition to any toolkit. Whether you’re in a workshop or on site, these extensions promise to deliver exceptional results.

Robust construction ensures long lasting performance

Ten metre length facilitates access to hard to reach areas

Lightweight design aids in manoeuvrability during operations

Technical tools and machines are covered under a limited guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy