SAM 19010-2 Flexible Extension Extension, 10m Overall
- RS Stock No.:
- 211-316
- Mfr. Part No.:
- 19010-2
- Brand:
- SAM
Subtotal (1 unit)*
$234.64
(exc. GST)
$258.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.64 |
*price indicative
- RS Stock No.:
- 211-316
- Mfr. Part No.:
- 19010-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Flexible Extension | |
| Overall Length | 10m | |
| Material | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Flexible Extension | ||
Overall Length 10m | ||
Material Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19010-2
The SAM Outillage Extensions equipped are designed to enhance pneumatic applications with unparalleled versatility. Offering a robust and reliable solution for various tasks, these extensions provide a seamless connection with a quick connect fitting and coupler. Crafted to deliver top notch performance, these extensions are perfect for both professionals and DIY enthusiasts seeking efficiency and durability in their projects. The products sturdy construction means it can handle demanding conditions, making it an essential addition to any toolkit. Whether youre in a workshop or on site, these extensions promise to deliver exceptional results.
Robust construction ensures long lasting performance
Ten metre length facilitates access to hard to reach areas
Lightweight design aids in manoeuvrability during operations
Technical tools and machines are covered under a limited guarantee
- RS Stock No. 0211530
- Mfr. Part No. 19008-2
Each
$176.02
- RS Stock No. 2212349
- Mfr. Part No. NS-210
Each
$51.06
- RS Stock No. 2242811
- Mfr. Part No. S-216V
Each
$89.25
- RS Stock No. 0208657
- Mfr. Part No. NC-300
Each
$300.07
Related links
- SAM 19008-2 Flexible Extension, 10 m Overall
- SAM 1 in Square Drive Extension, 400mm Overall
- brennenstuhl 10 m Extension Lead & Cable Reels IP44
- Aten 1 USB 3.1 USB USB Extension Cable, up to 10 m Extension Distance
- brennenstuhl 10 m 1 Socket Type E - French Extension Lead & Cable Reels IP44
- BG Electrical 10 m 1 Socket Shuttered Socket Extension Lead Extension Lead IP20
- SAM 1 in Square Sliding T-Handle, 508mm Overall
- SAM 10 mm ID Hose Reel 100 m Length












