KLEENEX Fragranced Kleenex Hand Cleaner Hydrating, Moisturising - 1 L Cassette
- RS Stock No.:
- 239-7221
- Mfr. Part No.:
- 6332
- Brand:
- KLEENEX
Subtotal (1 box of 6 units)**
$137.90
(exc. GST)
$151.69
(inc. GST)
3 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $137.90 | $22.983 |
**price indicative
- RS Stock No.:
- 239-7221
- Mfr. Part No.:
- 6332
- Brand:
- KLEENEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KLEENEX | |
Package Size | 1 L | |
Package Type | Cassette | |
Special Features | Hydrating, Moisturising | |
Sanitizer Type | Gel | |
Compatible Dispensers | 6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser | |
Fragrance | Fragranced | |
Anti-Bacterial | No | |
Colour | White | |
Unit Volume | 6 x 1000mL | |
Range | Kleenex® | |
Trade Name | Kleenex | |
Select all | ||
---|---|---|
Brand KLEENEX | ||
Package Size 1 L | ||
Package Type Cassette | ||
Special Features Hydrating, Moisturising | ||
Sanitizer Type Gel | ||
Compatible Dispensers 6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser | ||
Fragrance Fragranced | ||
Anti-Bacterial No | ||
Colour White | ||
Unit Volume 6 x 1000mL | ||
Range Kleenex® | ||
Trade Name Kleenex | ||
Related links
- Kimberly Clark Kleenex Hand Cleaner - 1 L Cassette
- Kimberly Clark Kleenex Hand Cleaner with Anti-Bacterial Properties - 1 L Cassette
- Kimberly Clark Unscented 6336 Hand Soap Hydrating, Moisturising with Anti-Bacterial Properties - 1 L Cassette
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1 L Cartridge
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Foam Skin Cleaner with Moisture with Anti-Bacterial
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1.2 L Cartridge
- Kimberly Clark Aloe Vera, Cucumber Kleenex Fresh Foaming Hand Cleaner - 6 x 1000ml refill
- Tork Unscented Premium Hand Cleaner & Soap Dermatologically Tested - 1 L Bottle