KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1.2 L Cartridge
- RS Stock No.:
- 284-2235
- Mfr. Part No.:
- 54962
- Brand:
- KLEENEX
Subtotal (1 box of 2 units)**
$39.19
(exc. GST)
$43.11
(inc. GST)
Stocked by manufacturer – available for delivery 07/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $39.19 | $19.595 |
**price indicative
- RS Stock No.:
- 284-2235
- Mfr. Part No.:
- 54962
- Brand:
- KLEENEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KLEENEX | |
Package Size | 1.2 L | |
Package Type | Cartridge | |
Special Features | Dye Free | |
Sanitizer Type | Liquid | |
Fragrance | Fragranced | |
Anti-Bacterial | Yes | |
Trade Name | Kleenex Luxury Foam Skin Cleanser | |
Select all | ||
---|---|---|
Brand KLEENEX | ||
Package Size 1.2 L | ||
Package Type Cartridge | ||
Special Features Dye Free | ||
Sanitizer Type Liquid | ||
Fragrance Fragranced | ||
Anti-Bacterial Yes | ||
Trade Name Kleenex Luxury Foam Skin Cleanser | ||
Related links
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1 L Cartridge
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Foam Skin Cleaner with Moisture with Anti-Bacterial
- KLEENEX Fragranced Kleenex Hand Cleaner Hydrating, Moisturising - 1 L Cassette
- Rubbermaid Commercial Products Flex Hand Soap with Anti-Bacterial Properties - 1.3 L Cartridge
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- Soap & Hand Cleaners
- Kimberly Clark Unscented 6336 Hand Soap Hydrating, Moisturising with Anti-Bacterial Properties - 1 L Cassette
- Rubbermaid Commercial Products AutoFoam Hand Cleaner Alcohol Free with Anti-Bacterial Properties - 1.1 L Cartridge