Tork Unscented Hand Cleaner & Soap with EU Ecolabelwith Anti-Bacterial Properties - 1 L Bottle
- RS Stock No.:
- 202-8544
- Mfr. Part No.:
- 620701
- Brand:
- Tork
Stock information currently inaccessible
- RS Stock No.:
- 202-8544
- Mfr. Part No.:
- 620701
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Package Size | 1 L | |
| Package Type | Bottle | |
| Special Features | EU Ecolabel | |
| Fragrance | Unscented | |
| Anti-Bacterial | Yes | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Package Size 1 L | ||
Package Type Bottle | ||
Special Features EU Ecolabel | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Colour Clear | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Tork Spray Soap Non-Perfumed - 620701 - for S1/S11 Dispenser Systems, Universal Quality, 1 x 1000 ml
Tork Spray Soap Non-Perfumed
Serve more with less. Tork Spray Soap delivers 3000 doses of a fragrance- and color-free hand soap that's mild to the skin. This soap is ideal for high traffic washrooms where efficiency is key. Suitable for Tork Liquid & Spray Soap Dispensers which are easy to use and provide good hand hygiene to all users.
Serve more with less. Tork Spray Soap delivers 3000 doses of a fragrance- and color-free hand soap that's mild to the skin. This soap is ideal for high traffic washrooms where efficiency is key. Suitable for Tork Liquid & Spray Soap Dispensers which are easy to use and provide good hand hygiene to all users.
Benefits overview:
Especially productive with up to 3000 doses
Closed system ensures maximum hygiene
Sealed, exchangeable bottle with a single-use pump to minimize the risk of cross-contamination
Perfume- and colourant-free
Moisturising and lipid-replenishing
Dermatologically tested - proven to be gentle to the skin
pH neutral
Premium quality
With the "Easy to use" certification for easy handling
Bottle collapses when empty - for less waste
EU Ecolabel as proof of lower environmental impact than comparable products
Especially productive with up to 3000 doses
Closed system ensures maximum hygiene
Sealed, exchangeable bottle with a single-use pump to minimize the risk of cross-contamination
Perfume- and colourant-free
Moisturising and lipid-replenishing
Dermatologically tested - proven to be gentle to the skin
pH neutral
Premium quality
With the "Easy to use" certification for easy handling
Bottle collapses when empty - for less waste
EU Ecolabel as proof of lower environmental impact than comparable products
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
The matching Tork S1/S11 system soap dispensers combine high hygiene standards with maximum efficiency in terms of consumption, maintenance and costs.
Related links
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- RS PRO Unscented Hand Cleaner - 1 L Bottle
- Tork Unscented Premium Hand Cleaner & Soap - 1 L Bottle
- Tork Unscented Sensitive Hand Cleaner - 1 L Bottle
- Tork Unscented Oil and Grease Hand Cleaner & Soap - 1 L Bottle
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 800 ml Pouch
- RS PRO Unscented Hand Cleaner - 5 L Bottle
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 5 L Bottle
