Abracon AMCA31-101-2R450G-S1F-T3 Patch SMT Antenna, Low Frequency RFID

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3476
Mfr. Part No.:
AMCA31-101-2R450G-S1F-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Low Frequency RFID

Gain

0.5dBi

Physical Form

Patch

Dimensions

3.2 x 1.6 x 1.2mm

Height

1.2mm

Length

3.2mm

Width

1.6mm

COO (Country of Origin):
CN
Ultra thin flexible antenna structure (220+/-46μm)
Peel and Stick antenna designs
Ferrite sheet backing optimizes magnetic fields
Wide operating temperature range -40℃ to +85℃
Matched to leading NFC controller IC’s

Application:
IoT devices
NFC payment readers
Healthcare ID scanners
NFC data loggers transport
Ticketing systems
Electronic parking payments
Industrial data collection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy