Myrra 12 Output SMPS Transformer 5 W Output, 265 V ac, 370 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$39.36

(exc. GST)

$43.30

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.36-
10 - 24$38.741%
25 +$37.095%

*price indicative

RS Stock No.:
792-4417
Mfr. Part No.:
47244
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

SMPS Transformer

Primary Voltage

265 V ac, 370 V dc

Number of Outputs

12

Power

5W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60335, EN 61558-2-17, EN 55022 Class B, EN 55014-2, UL 94-V0, EN 60950, EN 55014-1, EN 61000-4-x

Series

47000

Isolation Voltage

4000V ac

Maximum Operating Frequency

440Hz

Minimum Operating Frequency

47Hz

COO (Country of Origin):
CN

Common Dual Output DC Electronic Transformers


MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology

They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W

ENERGY SAVING due to high efficiency and low standby power

The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics

With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy