Myrra 3 Output SMPS Transformer 5.4 W Output, 265 V ac, 370 V dc, 3.3 → 24 V (Single Output), 5 → 18 V
- RS Stock No.:
- 792-4436
- Mfr. Part No.:
- 47254
- Brand:
- Myrra
This image is representative of the product range
Subtotal (1 unit)*
$41.62
(exc. GST)
$45.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $41.62 |
| 10 + | $40.93 |
*price indicative
- RS Stock No.:
- 792-4436
- Mfr. Part No.:
- 47254
- Brand:
- Myrra
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 3.3 → 24 V (Single Output), 5 → 18 V (Dual Output) | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 265 V ac, 370 V dc | |
| Number of Outputs | 3 | |
| Power | 5.4W | |
| Secondary Current | 110mA, 1.35mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 47000 | |
| Standards/Approvals | EN 60950, UL 94-V0, EN 61000-4-x, EN 55014-1, UL components, EN 55022 Class B, EN 61558-2-17, EN 60335, EN 55014-2 | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 440Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 3.3 → 24 V (Single Output), 5 → 18 V (Dual Output) | ||
Product Type SMPS Transformer | ||
Primary Voltage 265 V ac, 370 V dc | ||
Number of Outputs 3 | ||
Power 5.4W | ||
Secondary Current 110mA, 1.35mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 47000 | ||
Standards/Approvals EN 60950, UL 94-V0, EN 61000-4-x, EN 55014-1, UL components, EN 55022 Class B, EN 61558-2-17, EN 60335, EN 55014-2 | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 440Hz | ||
- COO (Country of Origin):
- CN
Isolated Dual Output DC Electronic Transformers
Related links
- Myrra 3 Output SMPS Transformer 5.4 W Output 265 V ac, 24 V dc
- Myrra 2 Output SMPS Transformer 5.4 W Output 370 V dc, 24 V dc
- Myrra 12 Output SMPS Transformer 5.4 W Output 370 V dc, 3.3 to 24 V
- Myrra 3 Output SMPS Transformer 5.4 W Output 85 to 370 V dc, 24 V
- Myrra 1 Output SMPS Transformer 5.4 W Output 85 to 265 V ac, 24 V
- Myrra 2 Output SMPS Transformer 5.4 W Output 265 V ac, 24 V dc
- Myrra 3 Output SMPS Transformer 370 V dc
- Myrra 3 Output SMPS Transformer 5 W Output 265 V ac
