Myrra 2 Output SMPS Transformer, 265 V ac, 370 V dc
- RS Stock No.:
- 792-4357
- Mfr. Part No.:
- 47123
- Brand:
- Myrra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 98 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.05 |
| 10 - 24 | $18.73 |
| 25 + | $18.10 |
*price indicative
- RS Stock No.:
- 792-4357
- Mfr. Part No.:
- 47123
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 265 V ac, 370 V dc | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 47000 | |
| Standards/Approvals | EN 60335, UL 94-V0, EN 60950, EN 55014-1, EN 61558-2-17, EN 55014-2, EN 55022 Class B, EN 61000-4-x | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 440Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type SMPS Transformer | ||
Primary Voltage 265 V ac, 370 V dc | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series 47000 | ||
Standards/Approvals EN 60335, UL 94-V0, EN 60950, EN 55014-1, EN 61558-2-17, EN 55014-2, EN 55022 Class B, EN 61000-4-x | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 440Hz | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 2 Output SMPS Transformer 370 V dc
- Myrra 2 Output SMPS Transformer 5.4 W Output 370 V dc, 24 V dc
- Myrra 2 Output SMPS Transformer 5 W Output 370 V dc, 24 V dc
- Myrra 3 Output SMPS Transformer 370 V dc
- Myrra 3 Output SMPS Transformer 370 V dc, 24 V dc
- Myrra 12 Output SMPS Transformer 5 W Output 370 V dc
- Myrra 12 Output SMPS Transformer 5.4 W Output 370 V dc, 3.3 to 24 V
- Myrra 2 Output SMPS Transformer 5 W Output 265 V ac, 3.3 to 24 V dc
