Bourns 2 Output SMPS Transformer, 85/265 V ac, 6 V ac, 3.9 mH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.21
10 - 19$8.95
20 - 49$7.47
50 - 99$6.07
100 +$4.60

*price indicative

RS Stock No.:
285-0558
Mfr. Part No.:
063929
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Secondary Voltage

6 V ac

Product Type

SMPS Transformer

Primary Voltage

85/265 V ac

Number of Outputs

2

Mount Type

Surface

Inductance

3.9mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

063929

Leakage Inductance

200μH

COO (Country of Origin):
TN
The Bourns Flyback Transformer is RoHS compliant. It has operating temperature between -25 °C to +125 °C.

High clearance and creepage distance transformer

Reinforced insulation 400 V working voltage

Assists in compliance with EN 62368, EN 60335 and EN 61558 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy