Bourns 2 Output SMPS Transformer, 85/265 V ac, 6 V ac, 3.9 mH
- RS Stock No.:
- 285-0557
- Mfr. Part No.:
- 063929
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 250 units)*
$1,441.00
(exc. GST)
$1,585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | $5.764 | $1,441.00 |
*price indicative
- RS Stock No.:
- 285-0557
- Mfr. Part No.:
- 063929
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | SMPS Transformer | |
| Secondary Voltage | 6 V ac | |
| Primary Voltage | 85/265 V ac | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Inductance | 3.9mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 063929 | |
| Standards/Approvals | RoHS | |
| Leakage Inductance | 200μH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type SMPS Transformer | ||
Secondary Voltage 6 V ac | ||
Primary Voltage 85/265 V ac | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Inductance 3.9mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series 063929 | ||
Standards/Approvals RoHS | ||
Leakage Inductance 200μH | ||
- COO (Country of Origin):
- TN
The Bourns Flyback Transformer is RoHS compliant. It has operating temperature between -25 °C to +125 °C.
High clearance and creepage distance transformer
Reinforced insulation 400 V working voltage
Assists in compliance with EN 62368, EN 60335 and EN 61558 standards
Related links
- Bourns 2 Output SMPS Transformer 6 V ac, 3.9 mH
- Bourns 2 Output SMPS Transformer 8 W Output 6 V, 1.58 mH
- Myrra 2 Output SMPS Transformer 10 W Output 7 V 1.66 mH
- Bourns 2 Output SMPS Transformer 6 V, 940 μH
- Bourns 2 Output SMPS Transformer 6 W Output 12 V ac, 1.55 mH
- Myrra 5 Output SMPS Transformer 4.2 W Output 7.5 to 15 V ac, 2.1 mH
- Myrra 5 Output SMPS Transformer 6 W Output 9 to 18 V ac, 3 mH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 940 μH
