LEDVANCE LED Smart Bulb
- RS Stock No.:
- 239-8446
- Mfr. Part No.:
- 4058075208445
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8446
- Mfr. Part No.:
- 4058075208445
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Smart Bulb | |
| Length Metric | 56mm | |
| Lamp Designation | 50 mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Smart Bulb | ||
Length Metric 56mm | ||
Lamp Designation 50 mm | ||
- COO (Country of Origin):
- CN
The Osram Smart + lamps is easy to install and use and is used for outdoor applications only in suitable luminaires. It has ambient temperature range 0 to + 25 °C.
Up to 80 % less energy consumption compared to halogen lamps
Mercury free
IP20 type protection
Related links
- Deltaco 5 W E14 LED Smart Bulb Warm White 6500k
- 4lite UK 8 W E27 LED Smart Bulb 6500 k
- Osram 9 W B22D LED Smart Bulb Green White, 6500k
- Smart Bulbs
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500k
- 4lite UK 8 W B22 LED Smart Bulb 6500 k
- 4lite UK 4.9 W GU10 LED Smart Bulb 6500k
- Deltaco 5 W E14 LED Smart Bulb RGB 6500k
