Osram 9 W B22D LED Smart Bulb, Blue, Green, Red, White, 6500k
- RS Stock No.:
- 239-8442
- Mfr. Part No.:
- 4058075208407
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8442
- Mfr. Part No.:
- 4058075208407
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Smart Bulb | |
| Lamp Type | LED | |
| Length Imperial | 0.36ft | |
| Length Metric | 110mm | |
| Power | 9W | |
| Lamp Base/Socket | B22D | |
| Communication Protocol | ZigBee | |
| Colour | Blue, Green, Red, White | |
| Colour Temperature | 6500K | |
| Luminous Efficacy | 89Lm/W | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 20000h | |
| Colour Rendering Index CRI | 80% | |
| Lamp Designation | 60 mm | |
| Dimmable | Yes | |
| Standards/Approvals | CE, RoHS | |
| Series | SMART ZB | |
| Fluorescent Equivalent Wattage | 60W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Smart Bulb | ||
Lamp Type LED | ||
Length Imperial 0.36ft | ||
Length Metric 110mm | ||
Power 9W | ||
Lamp Base/Socket B22D | ||
Communication Protocol ZigBee | ||
Colour Blue, Green, Red, White | ||
Colour Temperature 6500K | ||
Luminous Efficacy 89Lm/W | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 20000h | ||
Colour Rendering Index CRI 80% | ||
Lamp Designation 60 mm | ||
Dimmable Yes | ||
Standards/Approvals CE, RoHS | ||
Series SMART ZB | ||
Fluorescent Equivalent Wattage 60W | ||
- COO (Country of Origin):
- CN
The Osram Smart + lamps is easy to install and use and is used for outdoor applications only in suitable luminaires. It has ambient temperature range 0 to + 25 °C.
Up to 80 % less energy consumption compared to halogen lamps
Mercury free
IP20 type protection
Related links
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500k
- 4lite UK 4.9 W GU10 LED Smart Bulb 6500k
- Deltaco 5 W E14 LED Smart Bulb RGB 6500k
- Deltaco 9 W E27 Smart Bulb White, 6500k
- Deltaco 5 W E14 LED Smart Bulb Warm White 6500k
- LEDVANCE Smart E27 LED Bulbs Green White Classic Bulb shape
- Deltaco 5 W GU10 Smart Bulb Warm White 6500k
- Deltaco 5 W E14 Smart Bulb Warm White 6500k
