Dormer Plain Slot Drill, 2mm Cut Diameter
- RS Stock No.:
- 728-7768
- Mfr. Part No.:
- C1232.0
- Brand:
- Dormer
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.25
(exc. GST)
$68.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.25 |
- RS Stock No.:
- 728-7768
- Mfr. Part No.:
- C1232.0
- Brand:
- Dormer
Related links
- Dormer Plain Slot Drill, 2mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 2mm Cut Diameter
- Dormer Plain Slot Drill, 26mm Cut Diameter
- Dormer Plain Slot Drill, 4.5mm Cut Diameter
- Dormer Plain Slot Drill, 12mm Cut Diameter
- Dormer Plain Slot Drill, 3/16in Cut Diameter
- Dormer Plain Slot Drill, 15mm Cut Diameter
- Dormer Plain Slot Drill, 5.5mm Cut Diameter