Dormer Plain Slot Drill, 2.5mm Cut Diameter
- RS Stock No.:
- 728-7686
- Mfr. Part No.:
- C1102.5
- Brand:
- Dormer
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.11
(exc. GST)
$54.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.11 |
- RS Stock No.:
- 728-7686
- Mfr. Part No.:
- C1102.5
- Brand:
- Dormer
Related links
- Dormer Plain Slot Drill, 2.5mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter
- Dormer Plain Slot Drill, 12mm Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill, 10mm Cut Diameter
- Dormer Plain Slot Drill, 8mm Cut Diameter
- Dormer Plain Slot Drill, 26mm Cut Diameter