Dormer Plain Slot Drill, 2.5mm Cut Diameter
- RS Stock No.:
- 359-6891
- Mfr. Part No.:
- C123-2.50
- Brand:
- Dormer
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.79
(exc. GST)
$64.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.79 |
- RS Stock No.:
- 359-6891
- Mfr. Part No.:
- C123-2.50
- Brand:
- Dormer
Related links
- Dormer Plain Slot Drill, 2.5mm Cut Diameter
- Dormer Plain Slot Drill, 4.5mm Cut Diameter
- Dormer Plain Slot Drill, 15mm Cut Diameter
- Dormer Plain Slot Drill, 3.5mm Cut Diameter
- Dormer Plain Slot Drill, 7.5mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 9.5mm Cut Diameter
- Dormer Plain Slot Drill, 5.5mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter