Dormer Plain Slot Drill 2 Flutes, 20 mm Cut Diameter
- RS Stock No.:
- 728-7027
- Mfr. Part No.:
- S90210.0
- Brand:
- Dormer
Subtotal (1 unit)*
$117.17
(exc. GST)
$128.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.17 |
*price indicative
- RS Stock No.:
- 728-7027
- Mfr. Part No.:
- S90210.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Shank Type | Plain | |
| Product Type | Slot Drill | |
| Cut Length | 22mm | |
| Cutter Diameter | 20mm | |
| Number of Flutes | 2 | |
| Material | Micrograin Carbide | |
| Shank Diameter | 20mm | |
| Standards/Approvals | DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Product Type Slot Drill | ||
Cut Length 22mm | ||
Cutter Diameter 20mm | ||
Number of Flutes 2 | ||
Material Micrograin Carbide | ||
Shank Diameter 20mm | ||
Standards/Approvals DIN 6535 HA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
MC-X Solid Carbide 2 Flute Slot Drill (S902)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Related links
- Dormer Plain Slot Drill 2 Flutes, 20 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 9 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 2 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 12 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 4.5 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 1 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 7.94 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 25 mm Cut Diameter
