Dormer Plain Slot Drill 2 Flutes, 9mm Cut Diameter
- RS Stock No.:
- 728-7024
- Mfr. Part No.:
- S9029.0
- Brand:
- Dormer
Subtotal (1 unit)**
$117.99
(exc. GST)
$129.79
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $117.99 |
**price indicative
- RS Stock No.:
- 728-7024
- Mfr. Part No.:
- S9029.0
- Brand:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dormer | |
Shank Type | Plain | |
Cut Length | 21mm | |
Cutter Diameter | 9mm | |
Number of Flutes | 2 | |
Material | Micrograin Carbide | |
Overall Length | 72 mm | |
Shank Diameter | 10 mm | |
Diameter Tolerance | h10 | |
Select all | ||
---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Cut Length 21mm | ||
Cutter Diameter 9mm | ||
Number of Flutes 2 | ||
Material Micrograin Carbide | ||
Overall Length 72 mm | ||
Shank Diameter 10 mm | ||
Diameter Tolerance h10 | ||
Related links
- Dormer Plain Slot Drill 3 Flutes, 9mm Cut Diameter
- Dormer Plain Slot Drill, 9mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 15mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 3/8in Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 3mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 5.5mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 9.5mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 7/8in Cut Diameter