Recently searched

    Dormer Plain Slot Drill, 2mm Cut Diameter

    Subtotal (1 unit)**

    $50.75

    (exc. GST)

    $55.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$50.75

    **price indicative

    RS Stock No.:
    728-6995
    Mfr. Part No.:
    S9022.0
    Brand:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Shank Type

    Plain

    Cut Length

    6mm

    Cutter Diameter

    2mm

    Number of Flutes

    2

    Material

    Micrograin Carbide

    Overall Length

    38 mm

    Shank Diameter

    3 mm

    Diameter Tolerance

    h10

    Related links