APEM PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- RS Stock No.:
- 692-6295
- Mfr. Part No.:
- 25146NLDB
- Brand:
- APEM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-6295
- Mfr. Part No.:
- 25146NLDB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-None-On | |
| Series | 25000N | |
| Standards/Approvals | UL | |
| Width | 7.5mm | |
| Length | 14.1mm | |
| Depth | 8.1mm | |
| Mechanical Life | 20000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Fibreglass Reinforced Polyamide | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-None-On | ||
Series 25000N | ||
Standards/Approvals UL | ||
Width 7.5mm | ||
Length 14.1mm | ||
Depth 8.1mm | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Fibreglass Reinforced Polyamide | ||
- COO (Country of Origin):
- FR
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
Related links
- APEM PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 1 A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 500 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT On-Off-On 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 100 mA Polyamide
- APEM PCB Slide Switch DPDT On-Off-On 1 A Fibreglass Reinforced Polyamide
