APEM PCB Slide Switch DPDT On-Off-On 1A Polyamide
- RS Stock No.:
- 692-6343
- Mfr. Part No.:
- 25349NA
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-6343
- Mfr. Part No.:
- 25349NA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mount Type | PCB | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 1 A | |
| Actuator Material | Polyamide | |
| Contact DC Voltage | 30 V dc | |
| Depth | 8.1 mm | |
| Illuminated | No | |
| Length | 14.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 20000 Operations | |
| Minimum Operating Temperature | -40 °C | |
| Series | 25000N | |
| Standards/Approvals | UL | |
| Switch Configuration | On-Off-On | |
| Terminal Type | Through Hole | |
| Width | 14.1 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mount Type PCB | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 1 A | ||
Actuator Material Polyamide | ||
Contact DC Voltage 30 V dc | ||
Depth 8.1 mm | ||
Illuminated No | ||
Length 14.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 20000 Operations | ||
Minimum Operating Temperature -40 °C | ||
Series 25000N | ||
Standards/Approvals UL | ||
Switch Configuration On-Off-On | ||
Terminal Type Through Hole | ||
Width 14.1 mm | ||
- COO (Country of Origin):
- FR
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
Related links
- APEM PCB Slide Switch DPDT On-Off-On 1 A Polyamide
- APEM PCB Slide Switch DPDT Latching 1 A Polyamide
- APEM PCB Slide Switch DPDT Latching 1 A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT On-Off-On 1 A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT On-Off-On 1 A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT On-Off-On 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 500 A Fibreglass Reinforced Polyamide
