Nidec Components PCB Slide Switch SPDT Latching 200 mA @ 12 V dc Slide
- RS Stock No.:
- 664-5703
- Mfr. Part No.:
- MHS122
- Brand:
- Nidec Components
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-5703
- Mfr. Part No.:
- MHS122
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 200 mA @ 12 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Contact Resistance | 50mΩ | |
| Operating Temperature Range | -10 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 200 mA @ 12 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 50mΩ | ||
Operating Temperature Range -10 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Nidec Components PCB Slide Switch DP3T On-On-On 200 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200 mA Silver Plated Phosphor Bronze
- Nidec Components PCB Slide Switch SPDT Latching 300 mA
- Nidec Components PCB Slide Switch SPDT Latching 300 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA 500 mA Phosphor Bronze
- Nidec Components PCB Slide Switch SPDT 100 mA Polyamide
- Nidec Components PCB Slide Switch SPDT On-On 50 mA
- Nidec Components PCB Slide Switch SPDT On-Off-On 50 mA
