Nidec Components Through Hole Slide Switch SPDT (On)-(On) 10mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$90.75

(exc. GST)

$99.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$1.815$90.75-
100 - 200$1.732$86.604%
250 +$1.666$83.308%

*price indicative

RS Stock No.:
244-4066
Mfr. Part No.:
MFS101D-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

10mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

(On)-(On)

Depth

6mm

Series

MFS

Width

4mm

Standards/Approvals

RoHS

Length

10mm

Mechanical Life

5000Steps

Maximum Operating Temperature

70°C

Actuator Material

Polyamide

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.

RoHS compliant

Each (In a Bag of 50)
$1.517
Each (In a Bag of 50)
$2.012
Each (In a Pack of 5)
$1.922
Each (In a Pack of 5)
$2.356

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy