Nidec Components Surface Slide Switch SP3T SP 100mA Polyamide

This image is representative of the product range

Subtotal (1 reel of 1900 units)*

$1,117.20

(exc. GST)

$1,229.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1900 +$0.588$1,117.20

*price indicative

RS Stock No.:
244-3624
Mfr. Part No.:
CSS-1310TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SP3T

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Length

10mm

Series

CSS

Width

4mm

Standards/Approvals

RoHS

Depth

6mm

Mechanical Life

30000Cycles

Actuator Material

Polyamide

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
VN
The NIDEC COPAL ELECTRONICS CSS series compact slide switch used in applications such as mobile stereo, LCD TV and Camcorders.

Low profile of 2 mm

Self return type available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy