Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 900 units)*

$2,034.90

(exc. GST)

$2,238.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
900 - 900$2.261$2,034.90
1800 - 2700$2.183$1,964.70
3600 +$2.127$1,914.30

*price indicative

RS Stock No.:
244-3574
Mfr. Part No.:
CMS-2212TA
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Operation

DP

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Depth

6mm

Standards/Approvals

RoHS

Series

CMS

Width

4mm

Length

10mm

Mechanical Life

30000Cycles

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CMS series slide switch which has a load life of 30,000 cycles and excellent contact stability by twin gold plated contact mechanism.

RoHS compliant

Compatible with automatic mounting

Withstands high soldering temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy