Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- RS Stock No.:
- 244-3568
- Mfr. Part No.:
- CMS-2202TA
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$2,017.80
(exc. GST)
$2,219.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $2.242 | $2,017.80 |
| 1800 - 2700 | $2.164 | $1,947.60 |
| 3600 + | $2.109 | $1,898.10 |
*price indicative
- RS Stock No.:
- 244-3568
- Mfr. Part No.:
- CMS-2202TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Series | CMS | |
| Length | 10mm | |
| Width | 4mm | |
| Depth | 6mm | |
| Mechanical Life | 30000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Series CMS | ||
Length 10mm | ||
Width 4mm | ||
Depth 6mm | ||
Mechanical Life 30000Cycles | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CMS series slide switch which has a load life of 30,000 cycles and excellent contact stability by twin gold plated contact mechanism.
RoHS compliant
Compatible with automatic mounting
Withstands high soldering temperature
Related links
- Nidec Components Surface Slide Switch DPDT DP 100 mA Polyamide
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch DPDT 100 mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 300 mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100 mA Polyamide
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
