Nidec Components Surface Slide Switch SPDT SP 500mA
- RS Stock No.:
- 244-3513
- Mfr. Part No.:
- CL-SB-12B-02T
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.072 | $10.36 | - |
| 25 - 95 | $2.02 | $10.10 | $1.30 |
| 100 - 245 | $1.968 | $9.84 | $10.40 |
| 250 + | $1.916 | $9.58 | $39.00 |
*price indicative
- RS Stock No.:
- 244-3513
- Mfr. Part No.:
- CL-SB-12B-02T
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 500mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CL-SB | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 500mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CL-SB | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.
Stroke is 2mm
Using heat resistant resin to support reflow soldering mounting
Available in wide variety of circuit composition, operating direction, terminal shape
Related links
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch SP 500 mA
- Nidec Components Through Hole Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch DP3T DP 500 mA
- Nidec Components Surface Slide Switch DPDT DP 500 mA
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
