Nidec Components Surface Slide Switch SPDT SP 500mA
- RS Stock No.:
- 244-3506
- Mfr. Part No.:
- CL-SB-12A-11T
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $45.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$556.00
(exc. GST)
$611.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.112 | $556.00 | - |
| 1000 - 2000 | $1.067 | $533.50 | $45.00 |
| 2500 + | $1.01 | $505.00 | $255.00 |
*price indicative
- RS Stock No.:
- 244-3506
- Mfr. Part No.:
- CL-SB-12A-11T
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 500mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Series | CL-SB | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 500mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Series CL-SB | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.
Stroke is 2mm
Using heat resistant resin to support reflow soldering mounting
Available in wide variety of circuit composition, operating direction, terminal shape
Related links
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch SP 500 mA
- Nidec Components Through Hole Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch DP3T DP 500 mA
- Nidec Components Surface Slide Switch DPDT DP 500 mA
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
