Nidec Components Surface Slide Switch DPST 100mA
- RS Stock No.:
- 244-3444
- Mfr. Part No.:
- CHS-02TB
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.18
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $3.09 | $6.18 | - |
| 10 - 98 | $3.02 | $6.04 | 2% |
| 100 - 248 | $2.95 | $5.90 | 4% |
| 250 + | $2.885 | $5.77 | 6% |
*price indicative
- RS Stock No.:
- 244-3444
- Mfr. Part No.:
- CHS-02TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Mechanical Life | 2000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Standards/Approvals No | ||
Mechanical Life 2000Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
Related links
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA Polyamide
- Nidec Components Through Hole Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
