Nidec Components Through Hole Slide Switch DPST (On)-Off 100mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$685.60

(exc. GST)

$754.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800$0.857$685.60
1600 - 7200$0.827$661.60
8000 +$0.745$596.00

*price indicative

RS Stock No.:
244-3385
Mfr. Part No.:
CFS-0202TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

(On)-Off

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Standards/Approvals

No

Series

CFS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.

RoHS compliant

Excellent contact stability by twin gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy