Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- RS Stock No.:
- 244-3374
- Mfr. Part No.:
- CFS-0101TB
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.46
(exc. GST)
$7.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.292 | $6.46 | - |
| 25 - 95 | $1.262 | $6.31 | 2% |
| 100 - 245 | $1.236 | $6.18 | 4% |
| 250 - 495 | $1.206 | $6.03 | 6% |
| 500 + | $1.18 | $5.90 | 8% |
*price indicative
- RS Stock No.:
- 244-3374
- Mfr. Part No.:
- CFS-0101TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CFS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-Off | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CFS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.
RoHS compliant
Excellent contact stability by twin gold plated contact
Related links
- Nidec Components Through Hole Slide Switch SPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 8PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 4PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch DPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 10PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 6PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch SPST 100 mA
- Nidec Components Through Hole Slide Switch SPST Latching 100mA Copper
