Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- RS Stock No.:
- 244-3373
- Mfr. Part No.:
- CFS-0101TB
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$814.00
(exc. GST)
$895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.814 | $814.00 | - |
| 2000 - 3000 | $0.786 | $786.00 | $56.00 |
| 4000 + | $0.766 | $766.00 | $192.00 |
*price indicative
- RS Stock No.:
- 244-3373
- Mfr. Part No.:
- CFS-0101TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Series | CFS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Operation (On)-Off | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Series CFS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.
RoHS compliant
Excellent contact stability by twin gold plated contact
Related links
- Nidec Components Through Hole Slide Switch SPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 8PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 4PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch DPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 10PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 6PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch SPST 100 mA
- Nidec Components Through Hole Slide Switch SPST Latching 100mA Copper
