Nidec Components Through Hole Slide Switch SPST 100mA
- RS Stock No.:
- 244-3334
- Mfr. Part No.:
- CES-0402MC
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 72 more to save $6.98
View bulk pricing optionsSubtotal (1 tube of 36 units)*
$76.82
(exc. GST)
$84.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 36 - 36 | $2.134 | $76.82 | - |
| 72 - 108 | $2.037 | $73.33 | $6.98 |
| 144 + | $1.959 | $70.52 | $25.20 |
*price indicative
- RS Stock No.:
- 244-3334
- Mfr. Part No.:
- CES-0402MC
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Series | CES | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Series CES | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CES series full pitch slide switch which can be used in applications such as hot water apparatus, air-conditioning equipment and vending machines
Excellent contact stability by twin gold plated contact
RoHS compliant
Fine click action
Related links
- Nidec Components Through Hole Slide Switch SPST 100 mA
- Nidec Components Through Hole Slide Switch SPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch SPST 100 mA Polyamide
- Nidec Components Slide Rotary Coded DIP Switch
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Copal Electronics PCB Slide Switch SPST 100 mA @ 12 V dc Slide
- Nidec Components PCB DIP Switch SPST 100 mA @ 6 V dc Piano